MikroElektronika Hall Effect Sensor Add On Board for Add-On Board mikroBUS
- RS Stock No.:
- 685-137
- Mfr. Part No.:
- MIKROE-6604
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€11.05
(exc. VAT)
€13.59
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.05 | - |
| 10 - 49 | €10.84 | 1% |
| 50 - 99 | €10.50 | 4% |
| 100 + | €9.66 | 12% |
*price indicative
- RS Stock No.:
- 685-137
- Mfr. Part No.:
- MIKROE-6604
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | Add-On Board | |
| For Use With | mikroBUS | |
| Kit Classification | Add On Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device Add-On Board | ||
For Use With mikroBUS | ||
Kit Classification Add On Board | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add-on Board is designed to detect both speed and direction of rotation or linear movement, making it suitable for precision motion applications. It utilizes the AH3965 dual Hall effect sensor from Diodes Incorporated, which ensures reliable performance through chopper-stabilized architecture and temperature compensation. With its Click Snap format from MIKROE, the board supports flexible deployment and standalone operation in industrial motors, pumps, and other motion-sensitive systems.
Dual outputs for speed and direction detection
Integrated reverse blocking diode Zener clamp and under voltage lockout
High-voltage Hall effect sensor with chopper-stabilized architecture
Related links
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Hall Current 11 Click Hall Effect Sensor Add On Board for TMCS1108A2U MikroBus
- MikroElektronika Click Board Hall Effect Sensor Add On Board for MCS1826-05 MikroBUS
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
- MikroElektronika Hall Switch 2 Click Hall Effect Sensor Add On Board for MHA100KN mikroBUS Socket
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for A31331KLEATR-XYZ-IC-06 mikroBUS
- MikroElektronika Hall Current 10 Click Hall Effect Sensor Add On Board for ACHS-7194, MCP3221 mikroBUS Socket
- MikroElektronika Magneto 9 Click Hall Effect Sensor Add On Board for A1359 MikroBus
