Microchip Evaluation Board Thermocouple Sensor Evaluation Board for MCP9604 MCP9604 Thermocouple IC Evaluation Board
- RS Stock No.:
- 736-261
- Mfr. Part No.:
- EV19L27A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€115.20
(exc. VAT)
€141.70
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €115.20 |
*price indicative
- RS Stock No.:
- 736-261
- Mfr. Part No.:
- EV19L27A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Sensor Technology | Thermocouple Sensor | |
| Featured Device | MCP9604 | |
| For Use With | MCP9604 Thermocouple IC Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | NIST | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Sensor Technology Thermocouple Sensor | ||
Featured Device MCP9604 | ||
For Use With MCP9604 Thermocouple IC Evaluation Board | ||
Kit Classification Evaluation Board | ||
Standards/Approvals NIST | ||
Kit Name Evaluation Board | ||
The Microchip evaluation board is designed to convert thermocouple electromotive force into temperature readings. It enables users to assess the MCP9604 device's capabilities and features effectively.
Supports temperature conversion for various thermocouple types with ±1.5°C accuracy
USB Interface allows seamless connection to a PC for data logging
Includes a graphical user Interface for evaluating sensor features
Integrates Cold-Junction compensation to correct non-linear thermocouple characteristics
Related links
- Microchip Evaluation Board Thermocouple Sensor Evaluation Board for MCP9604 MCP9604 Thermocouple IC Evaluation Board
- Microchip MCP9601 Evaluation Board Thermocouple Sensor Evaluation Board MCP9601
- onsemi Type C CC and SBU Protection IC Evaluation Board Protection Functions for FUSB251
- Microchip Thermocouple EMF to C Converter Temperature Sensor Evaluation Board for MCP9600
- STMicroelectronics Automotive IC Evaluation Board for Motherboard, Daughterboard for L99H02QF DC Motor Control IC
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATEVK-MXT336U-A mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Evaluation Kit, Development Kit for ATMXT2952TD-DEV-PCB mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT336U-DEV-PCB mXT1067TDAT Integrated Circuit
