Wurth Elektronik Evaluation Kit Evaluation Kit for 2611139024021 Thyone-I module

Subtotal (1 kit)*

€142.13

(exc. VAT)

€174.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€142.13

*price indicative

RS Stock No.:
762-568
Mfr. Part No.:
2611139024021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Evaluation Kit

Featured Device

2611139024021

For Use With

Thyone-I module

Kit Classification

Evaluation Kit

Standards/Approvals

CE

Kit Name

Evaluation Kit

COO (Country of Origin):
DE
The Wurth Elektronik Evaluation Kit facilitates the evaluation and development of radio connectivity solutions, specifically tailored for the Advanced needs of users exploring wireless technology applications.

Supports Thyone-I and Setebos-I modules for versatile application scenarios

Includes comprehensive documentation and a user manual for seamless integration

Equipped with a micro-USB connection for power and data Interface

Features multiple connectors to accommodate various expansion and interfacing options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy