Wurth Elektronik Evaluation Kit Evaluation Kit for 1769205041 Data acquisition
- RS Stock No.:
- 762-618
- Mfr. Part No.:
- 1769205041
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €0.70
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €3.84 | - |
| 10 - 49 | €3.77 | €0.70 |
| 50 + | €3.71 | €6.50 |
*price indicative
- RS Stock No.:
- 762-618
- Mfr. Part No.:
- 1769205041
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Module | |
| Featured Device | 1769205041 | |
| For Use With | Data acquisition | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Module | ||
Featured Device 1769205041 | ||
For Use With Data acquisition | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Module is an unregulated, functionally isolated power converter that integrates multiple components for efficient power management in demanding applications.
Offers 4kVDC functional isolation for enhanced safety
Provides a nominal input voltage rail of 3.3V
Delivers an unregulated output voltage of 5V with minimal ripple
Features continuous short-circuit protection for reliability
Ensures compliance with EN55032 Class B emissions standards
Related links
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1779405111 Data acquisition
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2610019225011 Cordelia-I
- Wurth Elektronik Evaluation Kit Evaluation Board Evaluation Kit for 2525020210093 Humidity Sensor Wsen-Hids
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2612011021000 ANR008 Wireless Connectivity Software Development Kit
- Wurth Elektronik Evaluation Kit Evaluation Kit for WIRL-ACCE 2600130041 433 MHz applications
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2611017221001 Host MCU
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2611139024021 Thyone-I module
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2609059281001 Tarvos-e Radio Module
