L-Com Male D-Sub to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- RS Stock No.:
- 287-214
- Mfr. Part No.:
- CRMN9MM-5
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.84
(exc. VAT)
€51.46
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €41.84 |
| 10 + | €38.38 |
*price indicative
- RS Stock No.:
- 287-214
- Mfr. Part No.:
- CRMN9MM-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub 9-Pin | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub 9-Pin | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com cable assembly provides reliability and performance, making it an essential choice for your connectivity needs. Designed with meticulous attention to detail, it integrates a 9 pin male connector with superior shielding to ensure minimal signal interference. The lightweight grey PVC jacket not only enhances durability but also provides a tactile grip for easy handling. This product guarantees seamless compatibility, making it an ideal solution for various applications, whether in industrial setups or everyday electronics.
Equipped with gold plated pins to minimise contact resistance
Includes optional hardware for customisation based on user needs
Tested for continuity to ensure reliable performance
Suitable for both panel mount and cable interconnection applications
Related links
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly CSNULL9MF-A Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly CS2NB9MF Series
- L-Com Male D-Sub 26-Pin to Female D-Sub 26-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Male DB15M Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
