L-Com Female DB9 to Female DB9 Cable Assembly, 10 ft Polyvinyl Chloride, DB9 Series
- RS Stock No.:
- 287-329
- Mfr. Part No.:
- CSNULL9FF-10A
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.18
(exc. VAT)
€59.26
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €48.18 |
| 10 + | €44.17 |
*price indicative
- RS Stock No.:
- 287-329
- Mfr. Part No.:
- CSNULL9FF-10A
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | DB9 | |
| Connector Type B | DB9 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | TSCA, REACH, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | DB9 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A DB9 | ||
Connector Type B DB9 | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals TSCA, REACH, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series DB9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com deluxe moulded D-Sub cable expertly designed for seamless connectivity in various electronic applications. Built with meticulous attention to detail, this assembly features high quality materials that ensure durability and performance. The light grey PVC jacket not only adds to its aesthetic appeal but also provides essential strain relief, making it suitable for environments where flexibility and resilience are paramount.
Equipped with strain relief to prevent wear and tear over time
Compact design makes it easy to integrate into existing systems
Meets rigorous testing standards for continuity and reliability
Ideal for use in a variety of electronic applications
Related links
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly DB9 Series
- L-Com Female DB9 to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
