L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft PVC, CSNULL9MF-A Series
- RS Stock No.:
- 297-861
- Mfr. Part No.:
- CSNULL9MF-5A
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.98
(exc. VAT)
€36.88
(inc. VAT)
In Stock
- Plus 111 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €29.98 |
| 10 + | €27.47 |
*price indicative
- RS Stock No.:
- 297-861
- Mfr. Part No.:
- CSNULL9MF-5A
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub 9-Pin | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Series | CSNULL9MF-A | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub 9-Pin | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Series CSNULL9MF-A | ||
Jacket Material PVC | ||
RoHS Status: Exempt
The L-Com deluxe null modem standard cable is designed to facilitate reliable connections for data transfer between devices. With its robust construction and carefully selected materials, it delivers both durability and performance, making it an ideal choice for various applications. This cable features a unique design that ensures a secure connection, minimising the risk of signal loss and external interference.
Shielding and drain wire reduce interference which ensuring consistent performance
Compatible with standard D sub connectors for easy integration
Compliant with RoHS regulations confirming a commitment to environmentally friendly practices
Thoroughly tested for continuity to ensure top notch reliability
Light grey jackets provide a neutral appearance for intuitive installation
Related links
- L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly DB9 Series
- L-Com Female DB9 to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly CS2NB9MF Series
- L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly CRMN Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
