L-Com Male D-Sub to Female Female D-Sub Serial Cable, 1 ft Polyester, CHD Series
- RS Stock No.:
- 671-852
- Mfr. Part No.:
- CHD15MF-1
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€55.64
(exc. VAT)
€68.44
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €55.64 | - |
| 10 + | €51.01 | 8% |
*price indicative
- RS Stock No.:
- 671-852
- Mfr. Part No.:
- CHD15MF-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub | |
| Product Type | Serial Cable | |
| Connector Type B | Female D-Sub | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 1ft | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyester | |
| Series | CHD | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub | ||
Product Type Serial Cable | ||
Connector Type B Female D-Sub | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 1ft | ||
Standards/Approvals RoHS | ||
Jacket Material Polyester | ||
Series CHD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Molded D-Sub Cable HD15 Male Female 1 ft designed for high-density signal transmission in commercial and industrial environments. The cable features straight-through wiring and shielding that ensures reliable performance and minimal interference. Its molded connectors and short length make it ideal for tight-space applications and frequent connections.
HD15 male to HD15 female connectors
26 AWG shielded cable
Straight through wiring pin 1 to pin 1
Related links
- L-Com Male D-Sub to Male HD15 Male Serial Cable CHD Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly CHD Series
- L-Com Male D-Sub 15-Pin to Female Cable Assembly CHD15 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CHD15 Series
- L-Com Male D-Sub 15-Pin to Female Cable Assembly CHD15MF Series
- L-Com Male D-Sub to Female D-Sub Serial Cable CPM Series
- L-Com Male D-Sub 25-Pin to Female D-Sub Serial Cable CPM Series
- L-Com Male DB9 to Female D-Sub Serial Cable CSM Series
