L-Com Male D-Sub to Male HD15 Male Serial Cable, 2.5 ft Polyester, CHD Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.71

(exc. VAT)

€42.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€34.71
10 +€31.81

*price indicative

RS Stock No.:
671-853
Mfr. Part No.:
CHD15MM-2.5
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Serial Cable

Connector Type A

D-Sub

Connector Type B

HD15 Male

Connector Gender A

Male

Connector Gender B

Male

Cable Length

2.5ft

Standards/Approvals

RoHS

Jacket Material

Polyester

Series

CHD

RoHS Status: Exempt

The L-Com Molded HD15 Cable HD15 Male-Male 25 ft designed for reliable signal transmission in commercial and industrial applications. The cable includes straight-through wiring that supports consistent pin-to-pin connectivity. Its fully shielded construction and molded backshells help reduce EMI interference and improve durability during repeated use.

HD15 male to HD15 male connectors

26 AWG shielded cable

Straight through wiring pin 1 to pin 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy