L-Com Male D-Sub 15-Pin to Female Cable Assembly, 2 m Polyvinyl Chloride, CHD15MF Series
- RS Stock No.:
- 287-192
- Mfr. Part No.:
- CHD15MF-7.5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€56.10
(exc. VAT)
€69.00
(inc. VAT)
In Stock
- Plus 57 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €56.10 | - |
| 10 + | €51.44 | 8% |
*price indicative
- RS Stock No.:
- 287-192
- Mfr. Part No.:
- CHD15MF-7.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable Assembly | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Connector Gender B | Female | |
| Cable Length | 2m | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Series | CHD15MF | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable Assembly | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Connector Gender B Female | ||
Cable Length 2m | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Series CHD15MF | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com deluxe moulded D-Sub cable designed to facilitate seamless connectivity and ensure durable electronic communication. Manufactured with precision, this high density connector cable features a robust construction that expertly combines functionality with resilience. Ideal for various applications, the product includes 15 conductors which guarantee reliable data transfer over considerable distances. With excellent shielding properties, this cable effectively protects against interference, ensuring data integrity in demanding environments.
Designed for optimal performance in high density applications
Offers a secure fit to prevent disconnection during use
Flexible length options cater to diverse installation needs
Gold plated pins for superior connectivity
Backed by rigorous testing to ensure consistent reliability
Related links
- L-Com Male D-Sub 15-Pin to Female Cable Assembly CHD15 Series
- L-Com Male D-Sub 15-Pin to Female Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CHD15 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 7.5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Female Female D-Sub Serial Cable CHD Series
- L-Com Male D-Sub to Male D-Sub 15-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
