Advantech Male SCSI to Male SCSI Cable, 2 m Polyvinyl Chloride, PCL Series
- RS Stock No.:
- 715-622
- Mfr. Part No.:
- PCL-10268-2E
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€84.38
(exc. VAT)
€103.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.38 |
*price indicative
- RS Stock No.:
- 715-622
- Mfr. Part No.:
- PCL-10268-2E
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Cable | |
| Connector Type A | SCSI | |
| Connector Type B | SCSI | |
| Number of Contacts A | 100 | |
| Connector Gender A | Male | |
| Number of Contacts B | 68 | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | UL | |
| Series | PCL | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Cable | ||
Connector Type A SCSI | ||
Connector Type B SCSI | ||
Number of Contacts A 100 | ||
Connector Gender A Male | ||
Number of Contacts B 68 | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals UL | ||
Series PCL | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Related links
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male D-Sub to Male D-Sub Cable Assembly PCL Series
- Advantech Male SCSI-1 SCSI 1 Cable Assembly PCL Series
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Male DB37 to Male DB37 Cable PCL Series
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Male DB37 to Male DB37 Cable PCL Series
