MOXA Male D-Sub 25-Pin to Male RJ45 Connector Serial Assembly, 300 mm, NPort Express Series
- RS Stock No.:
- 255-2570
- Mfr. Part No.:
- NP21103
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.08 |
*price indicative
- RS Stock No.:
- 255-2570
- Mfr. Part No.:
- NP21103
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Assembly | |
| Connector Type B | RJ45 Connector | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 300mm | |
| Voltage | 30V dc, 9V dc | |
| Standards/Approvals | EMS IEC 61000-4-2 ESD, IEC 61000-4-6 CS, EMI CISPR 32, IEC 61000-4-11, UL 60950-1, FCC Part 15B Class B, IEC 61000-4-3 RS, EN 60601-1-2: 2007, EMC EN 55032/24, IEC 61000-4-5 Surge, EN 55011: 2007+A2: 2007 Class A (Group 1), IEC 61000-4-4 EFT | |
| Series | NPort Express | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Assembly | ||
Connector Type B RJ45 Connector | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 300mm | ||
Voltage 30V dc, 9V dc | ||
Standards/Approvals EMS IEC 61000-4-2 ESD, IEC 61000-4-6 CS, EMI CISPR 32, IEC 61000-4-11, UL 60950-1, FCC Part 15B Class B, IEC 61000-4-3 RS, EN 60601-1-2: 2007, EMC EN 55032/24, IEC 61000-4-5 Surge, EN 55011: 2007+A2: 2007 Class A (Group 1), IEC 61000-4-4 EFT | ||
Series NPort Express | ||
- COO (Country of Origin):
- TW
The Moxa DB25 male to terminal block for RS-422/485 transmission. It is used with DE-211 device.
Applicable for DE-211 model
Related links
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series
- MOXA Male D-Sub 25-Pin to Male D-Sub 25-Pin Serial Assembly CBL-M Series
- MOXA Male D-Sub 25-Pin 500 mm, CBL Series
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 in
- MOXA Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.5 in
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 m
