MOXA Male DB9 Cable Assembly, 1 m
- RS Stock No.:
- 285-7254
- Distrelec Article No.:
- 125-73-125
- Mfr. Part No.:
- CBL-M68M9X8-100 (OPT8D+)
- Manufacturer:
- MOXA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7254
- Distrelec Article No.:
- 125-73-125
- Mfr. Part No.:
- CBL-M68M9X8-100 (OPT8D+)
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connector Type A | DB9 | |
| Product Type | Cable Assembly | |
| Connector Gender A | Male | |
| Voltage | 30V | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connector Type A DB9 | ||
Product Type Cable Assembly | ||
Connector Gender A Male | ||
Voltage 30V | ||
Cable Length 1m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The high-quality cable is designed to provide reliable connectivity for your electronic devices. With its durable construction and efficient performance, this cable is a must-have for any tech-savvy individual.
Designed for optimal connectivity
Durable construction for long-lasting use
High-speed data transfer capabilities
Compatible with a wide range of devices
Ensures secure and stable connections
Related links
- MOXA Male DB25 Male DB62 Male RJ45 DB9 Male DB9 Female
- MOXA Cable assembly, 1m
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1 m
- MOXA Male D-Sub 25-Pin to Male D-Sub 25-Pin Serial Assembly CBL-M Series
- MOXA Male 8-Pin 1.5 m
- MOXA Male D-Sub 9-Pin to Male 10 pin RJ45 DB25 1.5 m
- MOXA Male D-Sub 62-Pin to Male DB25 / DB9 / 8 Pin RJ45 / 10 Pin RJ45 Serial Cable, 1 m
- MOXA Male D-Sub 9-Pin to Female DB9 Serial Cable, 1.5 m
