Exsys 4 Port PCIe Serial Card
- RS Stock No.:
- 309-422
- Distrelec Article No.:
- 303-69-535
- Mfr. Part No.:
- EX-11495
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€463.72
(exc. VAT)
€570.38
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €463.72 |
*price indicative
- RS Stock No.:
- 309-422
- Distrelec Article No.:
- 303-69-535
- Mfr. Part No.:
- EX-11495
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys PCL USB 3.2 Gen1 Express Card with 4 C-connectors provides a reliable solution for Desktop, Server and Thin-Client computers to connect to USB 3.2 peripherals over the new industrial PCI Express slot. The multiple independent USB 3.2 Gen1 channel architecture supports concurrent operation of up to 127 physical USB devices for each channel while maintaining all speed compatibility with USB 1.1 and USB 2.0, it supports USB 1.1 Low-Speed, Full-Speed, USB 2.0 High-Speed and USB 3.0 Super-Speed. The USB 3.2 Gen1 function supports many popular devices, including digital video camcorders, hard disks, Pen Drives, CD-R, CD-RW, Camera, high-resolution colour printers and many mores.
Each output has its own Renesas chip for maximum data transfer
Supports all USB compatible data transfer types
900mA USB bus power supply for each port
Hot Swapping and Plug and Play
Low Profile bracket are included
Related links
- Exsys 4 Port PCIe Serial Card
- Exsys 4 Port PCIe PCIe x4 Network Card
- Exsys 4 Port PCIe RS232 Network Interface Card
- Exsys 4 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 4 Port PCIe PCIe Network Card, 800Mbit/s
- Exsys 4 Port PCIe Ethernet Network Card, 1000Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 480Mbit/s
