Advantech 1 Port PCI Serial Card
- RS Stock No.:
- 715-513
- Mfr. Part No.:
- PCI-1750
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€162.32
(exc. VAT)
€199.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.32 |
*price indicative
- RS Stock No.:
- 715-513
- Mfr. Part No.:
- PCI-1750
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Number of Ports 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech digital I/O and counter card provides 32 isolated channels for versatile industrial applications, ensuring reliable high-voltage protection and easy programming capabilities for end-users.
16 isolated input and 16 isolated output channels for robust operation
High voltage isolation of 2,500 VDC on all channels for safety
Interrupt and timer/counter handling support for efficient processing
Related links
- Advantech 1 Port PCI Serial Card
- Brainboxes 1 Port PCI Serial Card
- Advantech 4 Port PCI Serial Card
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Brainboxes 1 Port PCI 1 x RS422, RS485 Serial Card
- Advantech 1 Port PCI Express Express Card Data Acquisition Module
- Brainboxes 1 Port PCI Express DB9 Connector 9 Pin Male Serial Card
- Hilscher 1 Port PCI 5-Pin Serial Card, 0.5Mbps
