Advantech 1 Port PCI Serial Card
- RS Stock No.:
- 715-509
- Mfr. Part No.:
- PCI-1734
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€151.81
(exc. VAT)
€186.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.81 |
*price indicative
- RS Stock No.:
- 715-509
- Mfr. Part No.:
- PCI-1734
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Number of Ports 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech isolated digital output card is tailored for industrial applications. It features exceptional isolation protection, ensuring optimal operation in high-voltage environments, and is designed to meet rigorous demand for reliable digital signalling.
32-ch isolated digital output channels with high-voltage isolation up to 2,500 V DC
Sink type output capable of supporting currents up to 200 mA per channel
Opto-isolator response time of 100 μs enhances system reaction to signals
Robust compatibility with 5 V and TTL digital outputs
Related links
- Advantech 1 Port PCI Serial Card
- Brainboxes 1 Port PCI Serial Card
- Advantech 4 Port PCI Serial Card
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Brainboxes 1 Port PCI 1 x RS422, RS485 Serial Card
- Advantech 1 Port PCI Express Express Card Data Acquisition Module
- Brainboxes 1 Port PCI Express DB9 Connector 9 Pin Male Serial Card
- Hilscher 1 Port PCI 5-Pin Serial Card, 0.5Mbps
