Exsys Device Server 4, 1000 Mbps Baud Rate
- RS Stock No.:
- 872-595
- Mfr. Part No.:
- EX-6003HMVS-POE
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€319.57
(exc. VAT)
€393.07
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.57 |
*price indicative
- RS Stock No.:
- 872-595
- Mfr. Part No.:
- EX-6003HMVS-POE
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows 7 | |
| Nominal Supply Voltage | 24V | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | USB 2.0 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows 7 | ||
Nominal Supply Voltage 24V | ||
Number of Ports 4 | ||
Minimum Operating Temperature 0°C | ||
Connection Port USB 2.0 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Maximum Baud Rate 1000Mbps | ||
- COO (Country of Origin):
- TW
The Exsys USB server designed for seamless sharing of USB peripherals across a network. It provides a convenient solution for connecting multiple devices without the need for nearby power sources.
Shares up to 4 USB 2.0 peripherals over existing IP networks
Supports data transfer rates from 120Mbps to 480Mbps
Power over Ethernet function removes the need for an additional power supply
USB ports can be individually controlled via DIP switches
Related links
- Exsys Device Server 4, 1000 Mbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate
- Exsys Device Server 3, 1000 Mbps Baud Rate
- Exsys Device Server 2, 1000 Mbps Baud Rate
- Exsys Device Server 1, 100 Mbps Baud Rate
- Exsys Device Server 2, 100 Mbps Baud Rate
- Exsys Serial Device Server, 921.6 Baud Rate
- Brainboxes Serial Device Server 4, 1 Mbps Baud Rate
