Exsys Device Server 4, 1000 Mbps Baud Rate
- RS Stock No.:
- 872-596
- Mfr. Part No.:
- EX-6003HMVS-POE-ON
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€281.00
(exc. VAT)
€345.63
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.00 |
*price indicative
- RS Stock No.:
- 872-596
- Mfr. Part No.:
- EX-6003HMVS-POE-ON
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows 7 | |
| Nominal Supply Voltage | 24V | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | USB 2.0 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows 7 | ||
Nominal Supply Voltage 24V | ||
Number of Ports 4 | ||
Minimum Operating Temperature 0°C | ||
Connection Port USB 2.0 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Maximum Baud Rate 1000Mbps | ||
- COO (Country of Origin):
- TW
The Exsys Gigabit Ethernet to 4-port USB 2.0 server designed for seamless remote USB connectivity, enabling users to share USB devices effortlessly over a network or the Internet.
Supports up to 4 USB 2.0 peripherals for efficient device sharing
Emulates USB over TCP socket for remote connectivity as if locally connected
Incorporates Power over Ethernet to eliminate additional power supply needs
Features robust metal casing designed for durability in harsh environments
Provides 15KV ESD surge protection to safeguard connected devices
Related links
- Exsys Device Server 4, 1000 Mbps Baud Rate
- Exsys Device Server 3, 1000 Mbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate
- Exsys Device Server 2, 1000 Mbps Baud Rate
- Exsys Device Server 1, 100 Mbps Baud Rate
- Exsys Device Server 2, 100 Mbps Baud Rate
- Exsys Serial Device Server, 921.6 Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate
