MOXA Device Server 2, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2673
- Mfr. Part No.:
- NPort IA5250AI-T-IEX
- Manufacturer:
- MOXA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-2673
- Mfr. Part No.:
- NPort IA5250AI-T-IEX
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, EN 60950-1, IEC 60068-2-64, IEC 60068-2-6, EN 62368-1, FCC Part 15B Class A, IEC 60950-1, IEC 61000-4-8, IEC 61000-4-11, IEC 60068-2-27, WEEE, IEC 61000-4-6, EN 55032/35, IEC 61000-4-2, IEC 60068-2-32, UL 508, RoHS, CISPR 32 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, EN 60950-1, IEC 60068-2-64, IEC 60068-2-6, EN 62368-1, FCC Part 15B Class A, IEC 60950-1, IEC 61000-4-8, IEC 61000-4-11, IEC 60068-2-27, WEEE, IEC 61000-4-6, EN 55032/35, IEC 61000-4-2, IEC 60068-2-32, UL 508, RoHS, CISPR 32 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort device servers are designed for connecting industrial automation serial devices, such as PLCs, sensors, meters, motors, drives, barcode readers, and operator displays. The device servers are solidly built, come in a metal housing and with screw connectors, and provide full surge protection.
Cascading Ethernet ports for easy wiring
Warnings and alerts by relay output and email
Related links
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
