Schneider Electric PanelSeT Accessoires Series Tray, 50mm
- RS Stock No.:
- 211-8780
- Mfr. Part No.:
- NSYBBF1U40
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€108.76
(exc. VAT)
€133.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.76 |
*price indicative
- RS Stock No.:
- 211-8780
- Mfr. Part No.:
- NSYBBF1U40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Tray | |
| Sub Type | Fixed Tray | |
| Material | Steel | |
| Height | 50mm | |
| Standards/Approvals | REACH | |
| Width | 50mm | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Tray | ||
Sub Type Fixed Tray | ||
Material Steel | ||
Height 50mm | ||
Standards/Approvals REACH | ||
Width 50mm | ||
Series PanelSeT Accessoires | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Actassi Fixed plain shelf with1 rack unit.it has 100 kg permanent permissible load and 600mm depth.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Shelf, 465mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 2 m Height 800 mm
- Schneider Electric PanelSeT Accessoires Series Server Rack, 800 mm 1.8 m
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 600 mm Height
- Schneider Electric PanelSeT Accessoires Series 33 U Steel Server Rack 1.6 m Height
- Schneider Electric PanelSeT Accessoires Series 38 U Steel Server Rack 1.8 m Height
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 400 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 1.6 m Height 600 mm
