Schneider Electric PanelSeT Accessoires Series Shelf, 465mm
- RS Stock No.:
- 236-2854
- Distrelec Article No.:
- 304-09-068
- Mfr. Part No.:
- NSYBF2U25P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.04
(exc. VAT)
€61.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.04 |
*price indicative
- RS Stock No.:
- 236-2854
- Distrelec Article No.:
- 304-09-068
- Mfr. Part No.:
- NSYBF2U25P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Shelf | |
| Product Type | Shelf | |
| Material | Steel | |
| Height | 89mm | |
| Width | 465mm | |
| Standards/Approvals | EU, RoHS | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Shelf | ||
Product Type Shelf | ||
Material Steel | ||
Height 89mm | ||
Width 465mm | ||
Standards/Approvals EU, RoHS | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- FR
The Schneider Electric Actassi 19" fixed perforated shelf consists of 2 unit and it is made from sheet steel. It has a width of 455 mm and compatible with spacial SF-S, SF-E, VDM, PLA enclosures.
Pro-active compliance
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Shelf, 465mm
- Schneider Electric PanelSeT Accessoires Series Tray, 50mm
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s) 44.45 mm 465mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 2 m Height 800 mm
- Schneider Electric PanelSeT Accessoires Series Server Rack, 800 mm 1.8 m
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 600 mm Height
- Schneider Electric PanelSeT Accessoires Series 33 U Steel Server Rack 1.6 m Height
- Schneider Electric PanelSeT Accessoires Series 38 U Steel Server Rack 1.8 m Height
