Schneider Electric PanelSeT Accessoires Series Shelf, 465mm
- RS Stock No.:
- 219-9675
- Distrelec Article No.:
- 304-09-069
- Mfr. Part No.:
- NSYBF2U40P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€51.70
(exc. VAT)
€63.59
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.70 |
*price indicative
- RS Stock No.:
- 219-9675
- Distrelec Article No.:
- 304-09-069
- Mfr. Part No.:
- NSYBF2U40P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Fixed Shelf | |
| Product Type | Shelf | |
| Material | Steel | |
| Height | 89mm | |
| Standards/Approvals | RoHS | |
| Width | 465mm | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Fixed Shelf | ||
Product Type Shelf | ||
Material Steel | ||
Height 89mm | ||
Standards/Approvals RoHS | ||
Width 465mm | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- FR
The Schneider Electric Shelf fixed to the front or rear uprights of the 19-inch rack. 20kg acceptable load and dimensions of this tray are 2U in height, 380mm in depth. This shelf is perforated.
Sheet steel material
Grey (RAL 7035) colour
Epoxy-polyester powder surface finish
Related links
- Schneider Electric PanelSeT Accessoires Series Shelf, 465mm
- Schneider Electric PanelSeT Accessoires Series Tray, 50mm
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s) 44.45 mm 465mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 2 m Height 800 mm
- Schneider Electric PanelSeT Accessoires Series Server Rack, 800 mm 1.8 m
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 600 mm Height
- Schneider Electric PanelSeT Accessoires Series 33 U Steel Server Rack 1.6 m Height
- Schneider Electric PanelSeT Accessoires Series 38 U Steel Server Rack 1.8 m Height
