RS Better World

APC Easy Rack Series, Black 42 U Server Rack , 1 m, 1.991 m Height 600 mm

Subtotal (1 unit)*

€998.89

(exc. VAT)

€1,228.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€998.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
238-7189
Distrelec Article No.:
303-98-841
Mfr. Part No.:
ER6202FP1
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Server Rack

Series

Easy Rack

Rack Unit

42U

Colour

Black

Overall Height

1.991m

Overall Width

600mm

Standards/Approvals

UL 60950-1, UL 2416, EIA-310E

Better World Product

Yes

Better World Claim

Designed for Disassembly

Overall Depth

1m

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC 42U easy rack has roof, side panel, castors, feet and 4 brackets. This rack is reliable and affordable IT enclosure with a proven design and essential features which is suitable for server rack and network rack applications, and edge computing applications. It includes baying hardware, Key(s), Keyed-alike doors and side panels, levelling feet, mounting hardware, pre-installed casters, and side panels.

19" rack width

Depth 1200 mm maximum depth

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy