Schneider Electric LexCom Home Series, Black 1 U Server Rack , 45 mm Height 45 mm
- RS Stock No.:
- 276-9076
- Mfr. Part No.:
- VDIR312011
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.52
(exc. VAT)
€16.63
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.52 |
*price indicative
- RS Stock No.:
- 276-9076
- Mfr. Part No.:
- VDIR312011
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | LexCom Home | |
| Product Type | Server Rack | |
| Rack Unit | 1U | |
| Colour | Black | |
| Overall Height | 45mm | |
| Weight | 1.31kg | |
| Overall Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LexCom Home | ||
Product Type Server Rack | ||
Rack Unit 1U | ||
Colour Black | ||
Overall Height 45mm | ||
Weight 1.31kg | ||
Overall Width 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Connect Patch block is to be equipped with RJ45 S-One. To complete the communication pack, this patch block is to be equipped with RJ45 for extension. It is used to ensure the link between the patch panel of the communication cabinets and the terminal outlets.
Toxic heavy metal free
Mercury free
Related links
- StarTech.com with 2 Post Frame 45 mm, 407 mm Height 407 mm
- StarTech.com with 2 Post Frame 515 mm, 172 mm Height 14 mm
- StarTech.com RK Series with 2 Post Frame 5.9 in, 59 mm Height 50.3 cm
- Rittal DK 7445 Series with 2 Post Frame 750 mm, 2122 mm Height 550 mm
- StarTech.com with Swing Frame 1 mm Height 48 mm
- RS PRO with 2 Post Frame 1953 mm Height
- RS PRO with 2 Post Frame 620 mm Height
- Schneider Electric PanelSeT Series 20 U Steel Server Rack , 1000 mm Height 800 mm
