Blaklader 4411 Black Cotton, Ester, Polyester Shirt 6XL
- RS Stock No.:
- 805-967
- Mfr. Part No.:
- 441118479900 - 6XL
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.00 |
*price indicative
- RS Stock No.:
- 805-967
- Mfr. Part No.:
- 441118479900 - 6XL
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | 6XL | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Black | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size 6XL | ||
Product Type Shirt | ||
Gender Men | ||
Colour Black | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader shirt is a workwear garment designed for comfort and durability in industrial environments. Made from a lightweight, two-way stretch fabric, it accommodates the demands of a busy workday.
Crafted from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for flexibility.
Industrial wash compatible per EN ISO 15797 for sustained cleanliness.
Metal-free and without relief for safety in strict environments.
Features adjustable cuffs with press buttons for a secure fit.
Includes a zippered chest pocket and angled front pockets for secure storage.
Related links
- Blaklader 4411 Black Cotton Polyester Shirt 4XL
- Blaklader 4411 Black Cotton Polyester Shirt XL
- Blaklader 4411 Black Cotton Polyester Shirt S
- Blaklader 4411 Black Cotton Polyester Shirt XXL
- Blaklader 4411 Black Cotton Polyester Shirt XS
- Blaklader 4411 Black Cotton Polyester Shirt M
- Blaklader 4411 Black Cotton Polyester Shirt 5XL
- Blaklader 4411 Black Cotton Polyester Shirt L
