Rexel 2020 60.00 L Cross Paper Shredder
- RS Stock No.:
- 652-641
- Mfr. Part No.:
- 2020225X
- Manufacturer:
- Rexel
Subtotal (1 unit)*
€739.66
(exc. VAT)
€909.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €739.66 |
*price indicative
- RS Stock No.:
- 652-641
- Mfr. Part No.:
- 2020225X
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 225 | |
| Throat Width | 230mm | |
| Bin Capacity | 60.00L | |
| Also Shreds | Credit Card, Paper Clip, Staples | |
| Cut Size | 4 x 25 mm | |
| Width | 415mm | |
| Depth | 465mm | |
| Series | 2020 | |
| Height | 806mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 225 | ||
Throat Width 230mm | ||
Bin Capacity 60.00L | ||
Also Shreds Credit Card, Paper Clip, Staples | ||
Cut Size 4 x 25 mm | ||
Width 415mm | ||
Depth 465mm | ||
Series 2020 | ||
Height 806mm | ||
- COO (Country of Origin):
- CN
The Rexel Automatic cross cut paper shredder is designed to simplify document disposal in the office. Automatically shredding up to 225 A4 sheets of 80gsm paper at once into P-4 cross cut pieces, this machine takes the hassle out of manual feeding, doing the work for you. With its large 60L pull-out bin, theres less time spent emptying and more time focusing on your tasks. The shredder features anti-jam technology and can effortlessly shred credit cards, staples, and paper clips, ensuring you maintain a secure and efficient workflow. Its ultra-quiet operation and energy-saving sleep mode add to the convenience, making it Ideal for any workplace environment.
Automatically shreds up to 225 sheets of A4 paper (80gsm) at once
Manual slot available for shredding up to 10 sheets
Cross cut shredding offers enhanced security by producing P-4 particles
Generous 60L pull-out bin reduces the frequency of emptying
Anti-jam technology ensures continuous operation without interruptions
Shreds credit cards, staples, and paper clips with ease
30 minutes of continuous shredding supported by fan cooling
Noise level of just 55 dBA ensures a quiet office environment
Infrared bin full sensor alerts you when its time to empty
Touch control panel simplifies operation for users
Designed for up to 5-10 users, making it suitable for small to medium-sized offices
Related links
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 60.00 L Micro Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2020 20.00 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
