Allen Bradley 856T Series Steady Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67
- RS Stock No.:
- 183-4425
- Distrelec Article No.:
- 302-27-810
- Mfr. Part No.:
- 856T-BPL1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€111.78
(exc. VAT)
€137.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.78 |
*price indicative
- RS Stock No.:
- 183-4425
- Distrelec Article No.:
- 302-27-810
- Mfr. Part No.:
- 856T-BPL1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon Tower | |
| Series | 856T | |
| Minimum Sound Level | 85dB | |
| Component Type | Sounder Module | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Sounder Type | Horn | |
| Light Effect | Steady | |
| Current Consumption | 57mA | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 102 | |
| Height | 80mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP67 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon Tower | ||
Series 856T | ||
Minimum Sound Level 85dB | ||
Component Type Sounder Module | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Sounder Type Horn | ||
Light Effect Steady | ||
Current Consumption 57mA | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 102 | ||
Height 80mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP67 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
856T 70 mm Sound Modules, Black Housing colour, In-Line Piezo, Single Circuit, 8 Tones
Related links
- Allen Bradley 856T Series Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Red Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Green Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Amber Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Blue Flashing LED Bulb 24V ac/dc IP66, IP67
- Allen Bradley 856T Series Red Flashing LED Bulb 24V ac/dc IP66, IP67
- Allen Bradley 856T Series Magenta Flashing Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Yellow Steady LED Bulb 24V ac/dc IP66, IP67
