Vishay Single Layer Ceramic Capacitor 500 pF 14kV dc -20 to 80 % Y5U Dielectric, 715C40DK, Screw 85 °C Max Op. Temp.
- RS Stock No.:
- 197-5986
- Mfr. Part No.:
- 715C40DKT50
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€68.90
(exc. VAT)
€84.75
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €68.90 |
| 5 - 9 | €59.95 |
| 10 - 24 | €58.57 |
| 25 - 49 | €55.82 |
| 50 + | €51.68 |
*price indicative
- RS Stock No.:
- 197-5986
- Mfr. Part No.:
- 715C40DKT50
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 500pF | |
| Voltage | 14kV dc | |
| Mount Type | Screw | |
| Series | 715C40DK | |
| Packaging | Bulk | |
| Tolerance | -20 to 80 % | |
| Dielectric | Y5U | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Diameter | 26.7mm | |
| Height | 34.5mm | |
| Standards/Approvals | RoHS | |
| Suppression Class | Class II | |
| Dissipation Factor | 0.02% | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 500pF | ||
Voltage 14kV dc | ||
Mount Type Screw | ||
Series 715C40DK | ||
Packaging Bulk | ||
Tolerance -20 to 80 % | ||
Dielectric Y5U | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Diameter 26.7mm | ||
Height 34.5mm | ||
Standards/Approvals RoHS | ||
Suppression Class Class II | ||
Dissipation Factor 0.02% | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
High Voltage Class 2 Ceramic DC Disc Capacitors, 10 kVDC to 40 kVDC / 3.5 kVAC to 14 kVAC, Screw Terminal Mounting.
Class 2 ceramic (Y5U)
Low inductance
High insulation resistance
Applications
High voltage power supplies
CO2 lasers
X-ray equipment
Related links
- Vishay Single Layer Ceramic Capacitor 500 pF 14kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 500 pF 30kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 500 pF 20kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 40kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 30kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 40kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 15kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
