Vishay 400 pF 30kV dc ±20 % Ceramic Dielectric, 715C, Screw 85 °C Max Op. Temp.
- RS Stock No.:
- 210-1578
- Mfr. Part No.:
- 715C30KTT40
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-1578
- Mfr. Part No.:
- 715C30KTT40
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 400 pF | |
| Voltage | 30 kV dc | |
| Tolerance | ±20 % | |
| Dielectric | Ceramic | |
| Series | 715C | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 85 °C | |
| Diameter | 32 mm | |
| Dissipation Factor | 20 % | |
| Height | 27 mm | |
| Minimum Operating Temperature | -30 °C | |
| Suppression Class | Class I | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 400 pF | ||
Voltage 30 kV dc | ||
Tolerance ±20 % | ||
Dielectric Ceramic | ||
Series 715C | ||
Mount Type Screw | ||
Maximum Operating Temperature 85 °C | ||
Diameter 32 mm | ||
Dissipation Factor 20 % | ||
Height 27 mm | ||
Minimum Operating Temperature -30 °C | ||
Suppression Class Class I | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Vishay high voltage class 1 ceramic single layer AC and DC disc capacitors works with an operational voltage of 30000 V DC. It can be used in high voltage power supplies, CO2 lasers, X-ray equipment, Welding equipment, Industrial applications.
0.2% at 1kHz dissipation factor
Screw Terminal mounting
Related links
- Vishay 400 pF 30kV dc ±20 % Ceramic Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 940 pF 30kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 500 pF 30kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.7 nF 30kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 400 pF 50kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 400 pF 30kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 30kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
