Siemens 1 Transformer 5 kVA, 420 V Primary, 230 V Secondary, 21.7 A O/P
- RS Stock No.:
- 772-737
- Mfr. Part No.:
- 4AT3632-5AT10-0FD0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,771.36
(exc. VAT)
€3,408.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,771.36 |
*price indicative
- RS Stock No.:
- 772-737
- Mfr. Part No.:
- 4AT3632-5AT10-0FD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transformer | |
| Primary Voltage | 420 V | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 21.7A | |
| Series | SITAS | |
| Mount Type | Screw | |
| Power | 5kVA | |
| Maximum Operating Temperature | 55°C | |
| Width | 351mm | |
| Standards/Approvals | UKCA | |
| Depth | 12.9921in | |
| Length | 1.295995ft | |
| Weight | 67.3kg | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transformer | ||
Primary Voltage 420 V | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 21.7A | ||
Series SITAS | ||
Mount Type Screw | ||
Power 5kVA | ||
Maximum Operating Temperature 55°C | ||
Width 351mm | ||
Standards/Approvals UKCA | ||
Depth 12.9921in | ||
Length 1.295995ft | ||
Weight 67.3kg | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SIDAC transformer serves as a Crucial power supply solution, designed primarily for handling specified electrical inputs and outputs, ensuring efficient energy transfer in various applications.
Operating apparent power rated at 5,000 VA for robust performance
High efficiency of 0.94 contributes to energy savings
Single-phase input and output configurations for simplified integration
Temperature rise and insulation class rated at 55/H for reliability
Compact dimensions with a width of 0.351 m and height of 0.395 m facilitate easy installation
Related links
- Siemens 1 Transformer 5 kVA 230 V Secondary, 21.7 A O/P
- Siemens 1 Transformer 5 kVA 230 V Secondary, 21.7 A O/P
- Siemens 1 Transformer 8 kVA 230 V Secondary, 34.8 A O/P
- Siemens 1 Transformer 4 kVA 230 V Secondary, 17.4 A O/P
- Siemens 1 Safety Transformer 1.50 kVA 230 V Secondary, 6.52 A O/P
- Siemens 1 Safety Transformer 600 VA 230 V Secondary, 2.61 A O/P
- Siemens 1 Safety Transformer 750 VA 230 V Secondary, 3.26 A O/P
- Siemens 1 Safety Transformer 200 VA 230 V Secondary, 870 mA O/P
