Bahco 7809TORX-T45-120 T45 Torx Torx Head Screw Socket Driver, 120mm Overall
- RS Stock No.:
- 172-163
- Mfr. Part No.:
- 7809TORX-T45-120
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€24.21
(exc. VAT)
€29.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.21 |
*price indicative
- RS Stock No.:
- 172-163
- Mfr. Part No.:
- 7809TORX-T45-120
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | T45 | |
| Drive Type | Torx | |
| Sub Type | Torx Head Screw | |
| Overall Length | 120mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174/3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size T45 | ||
Drive Type Torx | ||
Sub Type Torx Head Screw | ||
Overall Length 120mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174/3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Socket Driver for T45 TORX® Head Screws 120 mm
The Bahco Tools 45 TORX socket driver redefines efficiency for those who demand precision and quality in their tool selection. Engineered from premium alloy steel, this 1/2 Inch socket driver not only ensures a secure fit with TORX head screws but also delivers remarkable durability and resistance to wear. The 120 mm length provides exceptional reach, making it a versatile companion for a variety of automotive and mechanical tasks. It also promises ease of cleaning and maintenance, embodying the perfect balance between functionality and style. Additionally, its thoughtful design includes features that cater to both professional and DIY enthusiasts, rendering it suitable for various applications. This socket driver is not designed for machine operation, which highlights its focus on delivering the best performance in manual tasks.
Constructed from high performance alloy steel for durability
Polished finish facilitates easy cleaning
120 mm length provides extra reach for hard to access areas
Knurled design ensures a firm and comfortable grip
Retail packed on a plastic info card
Related links
- Bahco 7809TORX-T40-120 T40 Torx Torx Head Screw, 120mm Overall
- Facom 3/8 in Drive T45 Torx Torx
- Bahco 7809TORX-T40 T45 Square, 60mm Overall
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- SAM Torx Head Screw Rounded Handle
- RND Zinc Carbon Steel Torx Head Self Tapping Screw, M3 x 12mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
