Bahco 7809TORX-T40-120 T40 Torx Torx Head Screw Socket Driver, 120mm Overall
- RS Stock No.:
- 171-701
- Mfr. Part No.:
- 7809TORX-T40-120
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€24.21
(exc. VAT)
€29.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.21 |
*price indicative
- RS Stock No.:
- 171-701
- Mfr. Part No.:
- 7809TORX-T40-120
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | T40 | |
| Product Type | Socket Driver | |
| Sub Type | Torx Head Screw | |
| Drive Type | Torx | |
| Overall Length | 120mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174/3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size T40 | ||
Product Type Socket Driver | ||
Sub Type Torx Head Screw | ||
Drive Type Torx | ||
Overall Length 120mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174/3120 | ||
RoHS Status: Exempt
Bahco 1/2" Socket Driver for T40 TORX® Head Screws 120 mm
The Bahco Tools Socket driver is designed specifically for tackling T40 TORX head screws, providing an effective solution for both professional tradespeople and DIY enthusiasts alike. With a durable length of 120 mm, it allows for enhanced reach, making it ideal for applications in tight spaces or deeper recesses. The ergonomic design ensures a comfortable grip, promoting ease of use while reducing hand fatigue during prolonged tasks. Perfectly suited for retail environments, its packaged on a plastic info card, making it easy to display in stores while providing essential product details directly to consumers.
Knurled finish improves grip and control
High performance alloy steel ensures durability
Polished surface reduces friction during operation
Extended length provides access to hard to reach areas
Related links
- Bahco 7809TORX-T45-120 T45 Torx Torx Head Screw, 120mm Overall
- Bahco 7809TORX-T40 T45 Square, 60mm Overall
- Bahco 7809TORX-T40 T40 Square, 60mm Overall
- Facom 3/8 in Drive T40 Torx Torx, 52.5mm Overall Length
- Virax Bit Holder Screwdriver T20 T27 T40 35 mm Blade, 185mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 130 mm Blade, 242mm Overall
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- SAM Torx Head Screw Rounded Handle
