SAM Torx Head Screw, 600mm Overall, Rounded Handle
- RS Stock No.:
- 667-109
- Mfr. Part No.:
- 99-PA10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€194.99
(exc. VAT)
€239.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.99 |
*price indicative
- RS Stock No.:
- 667-109
- Mfr. Part No.:
- 99-PA10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Torx Head Screw | |
| Overall Length | 600mm | |
| Handle Type | Rounded | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Torx Head Screw | ||
Overall Length 600mm | ||
Handle Type Rounded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Multi-nut wrench 12 points and Torx is expertly designed for accessing difficult spots within the engine compartment. Featuring a rounded handle, this tool ensures easy manoeuvrability, particularly useful for tasks involving the distribution and alternator belts. With an impressive handle length of 600 mm, this wrench accommodates both 12-flat double-imprint bits and Torx single-imprint bits, allowing for coverage of 13 different openings with just nine bits. Perfect for professionals and DIY enthusiasts alike, the wrench is supplied in a handy storage box for convenient organisation.
Rounded handle enhances accessibility to tight engine spaces
Ideal for use on distribution belts and alternator belts
Handle length of 600 mm allows for increased leverage
Multi imprint design covers 13 openings with nine bits
Includes both 12 flat double imprint bits and Torx bits
Quick attachment mechanism for easy bit changes
Supplied in a storage box for effective tool management
Related links
- Bahco 7809TORX-T45-120 T45 Torx Torx Head Screw, 120mm Overall
- Bahco 7809TORX-T40-120 T40 Torx Torx Head Screw, 120mm Overall
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- RND Zinc Carbon Steel Torx Head Self Tapping Screw, M3 x 12mm Long
- SAM Standard Handle
- SAM 170mm Overall, Standard Handle
- SAM 1/2 in Square Tubular Handle, 600mm Overall
- SAM 600mm Overall, Straight Handle
