SAM NM-240 1 in Universal Joint Socket, 125mm Overall
- RS Stock No.:
- 209-554
- Mfr. Part No.:
- NM-240
- Manufacturer:
- SAM
Subtotal (1 unit)*
€229.94
(exc. VAT)
€282.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.94 |
*price indicative
- RS Stock No.:
- 209-554
- Mfr. Part No.:
- NM-240
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1in | |
| Product Type | Socket | |
| Sub Type | Universal Joint | |
| Overall Length | 125mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1in | ||
Product Type Socket | ||
Sub Type Universal Joint | ||
Overall Length 125mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-240
The SAM Outillage Impact joint is engineered for those who demand precision and reliability in high torque applications. Crafted from premium materials, this universal joint not only ensures an impeccable fit but also delivers unrivalled performance under the most demanding conditions. Its sleek burnished presentation coupled with a design reflective of meticulous engineering makes it an indispensable tool for professionals and enthusiasts alike. With every detail honed for durability, it is a trusted companion for those who value excellence in their toolkit, providing you with confidence and peace of mind during every task.
Compliant with NF ISO 1174 2 standards for reliability
Designed for seamless compatibility with a range of fasteners
Lightweight but sturdy construction enhances manoeuvrability
Backed by a comprehensive guarantee underscoring the brand's commitment to quality
Related links
- SAM NR-240 1/4 in Universal Joint, 42mm Overall
- SAM NM.215 330 mm Square Extension, 330mm Overall
- SAM S.201 12.7 mm Square Extension, 125mm Overall
- SAM S.210 12.7 mm Square Extension, 125mm Overall
- SAM Extension, 125mm Overall
- SAM Right Angle 125mm Overall
- SAM 15 mm Tubular Box Spanner, 125mm Overall
- SAM 1/2 in Torx Locking Extension Bar, 125mm Overall
