SAM 920R5 5/16 in Bit Holder Socket
- RS Stock No.:
- 210-680
- Mfr. Part No.:
- 920R5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€46.30
(exc. VAT)
€56.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.30 |
*price indicative
- RS Stock No.:
- 210-680
- Mfr. Part No.:
- 920R5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 5/16in | |
| Product Type | Socket | |
| Sub Type | Bit Holder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 5/16in | ||
Product Type Socket | ||
Sub Type Bit Holder | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
920R5
The SAM Outillage Bit Holder is designed specifically for 5/16 inch panels, offering an efficient solution for organising your tools on perforated surfaces. The product is an essential addition to any workshop or garage, seamlessly blending functionality with durability. Its robust construction ensures that it can withstand the demands of frequent use while maintaining ease of access to your tools. The thoughtful design not only enhances organisation but also maximises space utilisation, making it easier to keep your working area tidy and efficient. Whether you're a professional tradesperson or a DIY enthusiast, this bit holder is a reliable choice that adds practicality to your tool storage.
Optimises workspace by effectively utilising vertical space
Lightweight design allows for easy installation and repositioning
Durable materials ensure longevity and consistent performance
Related links
- Teng Tools 1/2 in Drive 5/16 in Bit, 55mm Overall Length
- SAM 266-PDR4 1/4 in Bit Holder Socket Holder, 150mm Overall
- SAM 266-PDR2 1/4 in Bit Holder Socket Holder, 150mm Overall
- SAM 266-PDR3 1/4 in Bit Holder Socket Holder, 250mm Overall
- Wera 3/8 in Drive 5/16 in Bit Hex, 105mm Overall Length
- Wera 1/4 in Drive 5/16 in Bit Hex, 28mm Overall Length
- Wera 3/8 in Drive 5/16 in Bit Hex, 170mm Overall Length
- SAM 19127-12M 1/4 in Hex Bit Holder Socket, 50mm Overall
