Teng Tools 1/2 in Drive 5/16 in Bit, 55mm Overall Length

Subtotal (1 unit)*

€13.20

(exc. VAT)

€16.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€13.20

*price indicative

RS Stock No.:
809-679
Mfr. Part No.:
M121110-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

5/16 in

Product Type

Standard Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

Finish

Satin

Standards/Approvals

7422

Overall Length

55mm

Material

Steel

COO (Country of Origin):
TW
The Teng Tools hex bit socket is designed for effective fastening involving hexagon holes, providing reliable engagement in your tasks. Engineered to deliver optimal performance, it combines durability and user-friendly design for various professional applications.

Constructed from chrome vanadium and S2 steel for superior strength

Satin finish enhances grip during use

Retention groove secures a strong connection to the drive end

Engineered for fastenings with a hexagon hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy