SAM Round Slotted, 5.5 mm Tip, 40 mm Blade, 90 mm Overall
- RS Stock No.:
- 208-713
- Mfr. Part No.:
- TT-55E40
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-713
- Mfr. Part No.:
- TT-55E40
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Tip Type | Round | |
| Tip Size | 5.5 mm | |
| Model Number | TT-55E40 | |
| Blade Length | 40 mm | |
| Overall Length | 90 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Tip Type Round | ||
Tip Size 5.5 mm | ||
Model Number TT-55E40 | ||
Blade Length 40 mm | ||
Overall Length 90 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-55E40
The SAM Outillage electrician's tradition round blade tom thumb slotted head screwdriver is designed for precision and efficiency in electrical tasks. Its extra-short design enables ease of access to tight spaces, making it an indispensable tool for both professional electricians and DIY enthusiasts. Crafted with a cellulose acetate handle, this screwdriver ensures a comfortable grip and optimal control during use. With standards compliance, you can trust its reliability and performance for various application.
Extra short blade for confined spaces
Complies with NF ISO 2380-1 and NF ISO 2380-2 standards
Lightweight for enhanced manoeuvrability
Durable for long lasting use
Round blade design for optimal torque
Complies with NF ISO 2380-1 and NF ISO 2380-2 standards
Lightweight for enhanced manoeuvrability
Durable for long lasting use
Round blade design for optimal torque
Related links
- SAM Round Screwdriver 75 mm Blade, 160 mm Overall
- SAM Slotted Slotted 100 mm Blade, 195 mm Overall
- SAM Slotted Slotted 75 mm Blade, 150 mm Overall
- SAM Slotted Slotted 150 mm Blade, 235 mm Overall
- SAM Screwdriver 75 mm Blade, 170mm Overall
- SAM Screwdriver 40 mm Blade, 90mm Overall
- SAM Screwdriver 255mm Overall
- SAM Screwdriver 245mm Overall
