Phoenix Contact VS-FP-SD-D-RJ456A-BUBU, 87.5mm Overall

Subtotal (1 unit)*

€88.61

(exc. VAT)

€108.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.61

*price indicative

RS Stock No.:
281-781
Mfr. Part No.:
1054542
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Socket

Overall Length

87.5mm

Model Number

VS-FP-SD-D-RJ456A-BUBU

COO (Country of Origin):
LV
The Phoenix Contact Data Front Plate is designed for efficiency and versatility in demanding network environments. Crafted to accommodate eight positions, it delivers reliable connectivity with a maximum transmission speed of 10 Gbps. Its durable construction, featuring die-cast zinc and a PBT housing, ensures longevity and performance stability under various ambient conditions. Meeting German standards, this component integrates seamlessly into applications requiring robust data management solutions.

Enhanced reliability with a durable die cast zinc construction

Designed to support both AC and DC rated voltages for diverse applications

Ideal for environments with an ambient temperature range from 5 °C to 50 °C

User friendly spring cage connection for secure and easy installation

Complies with stringent electrical and environmental standards for peace of mind

Compact dimensions allow for efficient use of space in any installation

IP20 degree of protection safeguards against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy