STAHLWILLE 405/14 VERLAENGERUNG 1/4 ZOLL 1/4 in Square Extension Extension, 356mm Overall
- RS Stock No.:
- 719-306
- Mfr. Part No.:
- 11010014
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€37.10
(exc. VAT)
€45.63
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.10 |
*price indicative
- RS Stock No.:
- 719-306
- Mfr. Part No.:
- 11010014
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Extension | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 356mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Extension | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 356mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
Standards/Approvals ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Extension is an essential addition for any toolkit, designed to enhance accessibility and leverage precision in various applications. Crafted from chrome alloy steel and chrome-plated for durability, this 1/4 inch extension delivers optimal performance in tight spaces, making it Ideal for professional mechanics and DIY enthusiasts alike. With a length of 356mm, it provides the perfect reach for accessing difficult bolts and fasteners. Complying with DIN 3123 / ISO 3316 standards, this extension ensures reliability and excellence, giving users the confidence they need to tackle projects efficiently. A Union of functionality and quality, this product epitomises the manufacturers commitment to superior engineering and reliability.
Manufactured from chrome alloy steel for exceptional durability
Chrome-plated finish provides added protection against wear
Complies with DIN 3123 / ISO 3316 standards for superior quality assurance
Length of 356mm allows for easy access to hard-to-reach areas
Lightweight at 155g, facilitating ease of use without bulk
Packed dimensions ensure convenient storage and portability
Designed for 1/4 inch square drive, compatible with a wide range of tools
Proudly MADE in Germany, reflecting high standards of craftsmanship
Related links
- STAHLWILLE 405/4 VERLAENGERUNG 1/4 ZOLL 1/4 in Square Extension Extension, 100mm Overall
- STAHLWILLE 405 1/4 in Square Extension Socket, 254mm Overall
- STAHLWILLE 3/4 in Square Extension Extension, 95mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 356mm Overall 27 mm
- SAM 356mm Overall, Comfort Grip Handle
- Teng Tools 3800-41E 3/8 in Ratchet with Metal Handle, 356mm Overall
- SAM Combination Spanner Height Safe 1 1/2 in, 356mm Overall
- STAHLWILLE 427/5 3/8 in Square Extension Extension, 125mm Overall
