STAHLWILLE 3/4 in Square Extension Extension, 95mm Overall
- RS Stock No.:
- 778-2285
- Mfr. Part No.:
- 15010003
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€55.24
(exc. VAT)
€67.95
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.24 |
*price indicative
- RS Stock No.:
- 778-2285
- Mfr. Part No.:
- 15010003
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/4in | |
| Product Type | Extension | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 95mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3123, SAE AS 954-E (test loads), ISO 2725-1, ASME B 107.1, ASME B 107.5 M, ISO 3316, DIN 7422, DIN 3124 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/4in | ||
Product Type Extension | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 95mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3123, SAE AS 954-E (test loads), ISO 2725-1, ASME B 107.1, ASME B 107.5 M, ISO 3316, DIN 7422, DIN 3124 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Extension, 3/4 inches Drive Size, 95mm Overall Length - 15010003
This extension is a chrome-finished steel accessory designed to extend the reach of square-drive socket tools in industrial maintenance and assembly contexts. It attaches to a 3/4in square drive to provide additional access when fastening or loosening fasteners in confined or recessed areas, and is intended for professional use in mechanical, electrical, electronics and automation environments.
Features and Benefits:
• Meets DIN3123 to ensure standardised drive Interface and fit
• Manufactured in steel to withstand workshop stresses
• Conforms to ISO2725-1 for dimensional accuracy and interchangeability
• Tested to SAEAS954-E for defined mechanical load performance
• Complies with ASME B107.5M for heavy-duty torque applications
• Manufactured in steel to withstand workshop stresses
• Conforms to ISO2725-1 for dimensional accuracy and interchangeability
• Tested to SAEAS954-E for defined mechanical load performance
• Complies with ASME B107.5M for heavy-duty torque applications
Applications
• Suitable for accessing recessed nuts on industrial machinery
• Ideal for vehicle and plant maintenance where extra reach is required
• Used with torque tools in electrical panel assembly and servicing
• Can be used for automation equipment installation and adjustment
• Ideal for vehicle and plant maintenance where extra reach is required
• Used with torque tools in electrical panel assembly and servicing
• Can be used for automation equipment installation and adjustment
What drive size does it attach to?
It connects to a 3/4in square drive, providing compatibility with matching sockets and ratchets.
How does the finish affect workshop use?
The chrome plating offers a smoother surface that resists mild corrosion and simplifies removal of grease and debris.
What standards indicate its suitability for heavy-duty tasks?
It is produced to recognised standards including DIN3123, ISO2725-1 and ASME B107.5M, and has undergone SAEAS954-E test loading.
What material characteristics influence durability?
Constructed from steel, the bar delivers structural strength appropriate for professional torque and impact environments.
Standards
DIN 3123/ ISO 3316
Related links
- STAHLWILLE 405/14 VERLAENGERUNG 1/4 ZOLL 1/4 in Square Extension Extension, 356mm Overall
- STAHLWILLE 405/4 VERLAENGERUNG 1/4 ZOLL 1/4 in Square Extension Extension, 100mm Overall
- STAHLWILLE 3/8 in Square Extension Socket, 160mm Overall
- STAHLWILLE 3/8 in Square Extension Socket, 76mm Overall
- STAHLWILLE 405 1/4 in Square Extension Socket, 254mm Overall
- Bahco NS234-24-200 3/4 in Square Non-Sparking Drive Extension Extension, 200mm Overall
- Wera 05005950001 1/4 in Square Extension Extension, 91mm Overall
- STAHLWILLE 427/5 3/8 in Square Extension Extension, 125mm Overall
