STAHLWILLE 504-2K/24 1/2 in Square Socket Accessory Handle, 610mm Overall

Subtotal (1 unit)*

€238.40

(exc. VAT)

€293.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€238.40

*price indicative

RS Stock No.:
720-330
Mfr. Part No.:
13061024
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Handle

Drive Size

1/2in

Drive Type

Square

Sub Type

Socket Accessory

Overall Length

610mm

Finish

Chrome Plated

Material

Chrome Alloy Steel

Standards/Approvals

ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/2 Flexible Handle is meticulously engineered for those demanding precision and reliability in their tools. Perfectly designed for loosening jammed screws, including tough wheel nuts and axle bolts found in both cars and trucks, this flexible handle features a swivelling square drive for enhanced manoeuvrability. Crafted from high-quality Chrome Alloy Steel with a corrosion-resistant, chrome-plated finish, it ensures durability and longevity, making it an essential addition to any toolbox. With a comfortable two-component handle and Ideal length of 610 mm, this tool is not only practical but also designed for an optimal grip, making every task easier and more efficient. Whether you're a professional mechanic or a DIY enthusiast, this flexible handle offers the versatility and strength you need to tackle any challenge.

Features a Durable two-component handle for enhanced grip and comfort

Manufactured from high-quality Chrome Alloy Steel for superior durability

Corrosion-resistant chrome-plated finish ensures longevity

Engineered to loosen jammed screws and bolts, Ideal for vehicles

Swivelling 1/2 inch square drive allows for greater flexibility and ease of use

Length of 610 mm provides optimal reach for various applications

Specifications meet DIN 3122 / ISO 3315 standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy