STAHLWILLE 888 1 in Square Socket Accessory Bar Handle, 700mm Overall
- RS Stock No.:
- 720-360
- Mfr. Part No.:
- 16170000
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€163.34
(exc. VAT)
€200.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.34 |
*price indicative
- RS Stock No.:
- 720-360
- Mfr. Part No.:
- 16170000
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bar Handle | |
| Drive Size | 1in | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 700mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bar Handle | ||
Drive Size 1in | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 700mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Bar handle is a robust and essential tool designed for use as a T-handle, particularly in conjunction with the sliding head No. 886. Manufactured from high-quality chrome alloy steel and chrome-plated for durability, this handle ensures longevity and reliability in demanding applications. With a length of 700mm, it provides the leverage needed for effective torque application, making it Ideal for both professional and DIY tasks. The versatile design caters to compatibility with various models, including 882, 884, and 886, ensuring it meets diverse user needs. This product is not just a tool but a solution for enhanced productivity in various mechanical settings.
Constructed from chrome alloy steel for enhanced strength and durability
Chrome-plated finish offers corrosion resistance for long-lasting use
Length of 700mm provides optimal leverage for effective torque application
Designed to meet the rigorous demands of both professionals and DIY enthusiasts
Related links
- STAHLWILLE 558 Socket Accessory Bar Handle, 510mm Overall
- Facom S.228 1/2 in Square Extra Long T-Handle With Universal Joint Socket T-Handle, 700mm Overall
- BETA 910AN/125 3/8 in Square Wobble Extension Bar Socket Accessory, 125mm Overall
- STAHLWILLE 554 3/4 in Square Socket Accessory Handle, 132mm Overall
- STAHLWILLE 504-2K/24 1/2 in Square Socket Accessory Handle, 610mm Overall
- STAHLWILLE 504-2K/15N 1/2 in Square Socket Accessory Handle, 397mm Overall
- STAHLWILLE 504-2K/18N 1/2 in Square Socket Accessory Handle, 469mm Overall
- BETA 920AN/125 1/2 in Wobble Extension Bar Socket Accessory, 125mm Overall
