STAHLWILLE 504-2K/18N 1/2 in Square Socket Accessory Handle, 469mm Overall

Subtotal (1 unit)*

€209.67

(exc. VAT)

€257.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€209.67

*price indicative

RS Stock No.:
719-371
Mfr. Part No.:
13061018
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Drive Size

1/2in

Product Type

Handle

Sub Type

Socket Accessory

Drive Type

Square

Overall Length

469mm

Finish

Chrome Plated

Material

Chrome Alloy Steel

Standards/Approvals

ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille flexible handle is expertly designed for professionals who require precision and efficiency in their work. Ideal for loosening stubborn screws and bolts, particularly in automotive applications, this robust tool features a swivelling 1/2 inch square drive for superior manoeuvrability. With a length of 469 mm, the handle is crafted from high-quality Chrome Alloy Steel, ensuring both durability and a corrosion-resistant finish. Its ergonomic 2-component handle provides excellent grip, making it comfortable to use over extended periods. Made in Germany, this tool exemplifies reliable engineering quality, making it an essential addition to any tool kit.

Made from high-quality Chrome Alloy Steel for superior strength

Corrosion-resistant chrome-plated finish enhances durability

Swivelling 1/2 inch square drive allows for easy access in tight spaces

Ergonomic 2-component handle ensures comfort during use

Length of 469 mm offers extended reach for challenging tasks

Designed specifically for loosening jammed screws and axle bolts in vehicles

Ball lock mechanism provides a secure fit for tools, enhancing safety and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy