STAHLWILLE 886 1 in Square Socket Accessory Head, 80mm Overall
- RS Stock No.:
- 720-319
- Mfr. Part No.:
- 16070000
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€111.89
(exc. VAT)
€137.62
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.89 |
*price indicative
- RS Stock No.:
- 720-319
- Mfr. Part No.:
- 16070000
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1in | |
| Product Type | Head | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 80mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1in | ||
Product Type Head | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 80mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Sliding head drive is ingeniously designed for versatility and efficiency in various applications. This tool functions effectively as a T-handle when paired with handle No. 888, making it an essential addition to any professional toolkit. Crafted from chrome alloy steel and exquisitely chrome-plated, it combines durability with a refined finish. Measuring 80mm in length, it provides precise handling, ensuring that every turn is both comfortable and effective. The sliding head design enhances access in tight spaces, allowing users to apply torque with ease and confidence, making it Ideal for intricate tasks. With its robust construction and thoughtful design, this tool epitomises quality craftsmanship for both professionals and DIY enthusiasts alike.
Can be used as a T-handle in combination with handle No. 888
Constructed from Durable chrome alloy steel with a chrome-plated finish for long-lasting quality
Designed with a sliding head for optimal access in confined spaces
Length of 80mm ensures precise handling and efficiency in every application
Weighs just 616g, offering a comfortable balance for extended use
Packed dimensions ensure easy storage and transportation
Manufactured by stahlwille, renowned for tool excellence and reliability
Compatible with various accessories for enhanced functionality
Related links
- STAHLWILLE 859/8 1 in Square Socket Accessory, 200mm Overall
- STAHLWILLE 888 1 in Square Socket Accessory, 700mm Overall
- STAHLWILLE 859/16 1 in Square Socket Accessory, 410mm Overall
- STAHLWILLE 427/1.5 3/8 in Square Socket Accessory, 38mm Overall
- STAHLWILLE 413QR 1/4 in Square Socket Accessory, 440mm Overall
- STAHLWILLE 54 IMP 19 1/2 in Square Socket Accessory, 40mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory, 40mm Overall
- STAHLWILLE 556 3/4 in Square Socket Accessory, 61.50mm Overall
