Teng Tools M140037 1 Adapter Adapter, 25mm Overall
- RS Stock No.:
- 809-913
- Mfr. Part No.:
- M140037
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.32 |
*price indicative
- RS Stock No.:
- 809-913
- Mfr. Part No.:
- M140037
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1 | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Overall Length | 25mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1 | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Overall Length 25mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools hex socket adaptor is a versatile accessory designed for seamless socket connections, featuring a 1/4 inch hex drive for enhanced functionality in various applications.
Satin finish provides improved grip during socket handling
Ball detent ensures secure socket attachment on the male end
Includes a metal socket clip for convenient storage on a socket rail
Constructed from CrV material for durability and performance
Related links
- Wera 1/4 in Hex Adapter, 25mm Overall
- Teng Tools 1/4 in Hex Adapter, 25mm Overall
- Teng Tools 1/4 in Female 25mm Overall
- Teng Tools M340085-C Adapter, 25mm Overall
- Wera 870/2 1/2 x 5/16 in Adapter, 25mm Overall
- Facom ECR 1/4 in Square Socket Adapter, 25mm Overall
- Wera 870/2 5/16 in Hex Adapter, 25mm Overall
- STAHLWILLE 409 6.35 mm Manual Adapter, 25mm Overall
