Teng Tools 1/2 in Impact Adapter Adapter

Subtotal (1 unit)*

€30.72

(exc. VAT)

€37.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.72

*price indicative

RS Stock No.:
838-179
Mfr. Part No.:
920037N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Adapter

Drive Size

1/2in

Sub Type

Adapter

Drive Type

Impact

Finish

Black Phosphate

Material

Chrome Molybdenum

COO (Country of Origin):
TW
The Teng Tools impact step-up adaptor is designed to facilitate the efficient connection between different drive sizes, enhancing versatility in power tool usage.

Constructed from chrome molybdenum for durability with power tools

Features a ring and pin locking hole to secure the adaptor to Air guns

Includes a ball detent on the male end for secure grip of impact sockets

Finished in black phosphate for easy identification as an impact accessory

Suitable for 1/2 inch drive and steps up to 3/4 inch drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy