SAM NM.215 330 mm Square Extension Extension, 330mm Overall
- RS Stock No.:
- 221-2317
- Mfr. Part No.:
- NM-215
- Manufacturer:
- SAM
Subtotal (1 unit)*
€174.95
(exc. VAT)
€215.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.95 |
*price indicative
- RS Stock No.:
- 221-2317
- Mfr. Part No.:
- NM-215
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 330mm | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 330mm | |
| Finish | Blackened | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 330mm | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 330mm | ||
Finish Blackened | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM NS.215 125 mm Square Extension Extension, 125mm Overall
- SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- SAM NM210 180 mm Square Extension Extension, 180mm Overall
- SAM NC-300 3/4 in Extension Bar Extension, 330mm Overall
- SAM ZJ.215 9.53 mm Square Extension Cord Extension, 250mm Overall
- SAM ZS.215 12.7 mm Square Extension Cord Extension, 250mm Overall
- SAM 19.05 mm Square Extension Extension, 200mm Overall
- SAM NS.210 75 mm Square Extension Extension, 75mm Overall
