Facom M.230C1 3/4 in Square Square Drive Unit Socket Driver
- RS Stock No.:
- 235-9954
- Mfr. Part No.:
- M.230C1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€19.71
(exc. VAT)
€24.24
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 26 October 2026
- Plus 24 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.71 |
*price indicative
- RS Stock No.:
- 235-9954
- Mfr. Part No.:
- M.230C1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/4in | |
| Product Type | Socket Driver | |
| Sub Type | Square Drive Unit | |
| Drive Type | Square | |
| Finish | Burnished | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/4in | ||
Product Type Socket Driver | ||
Sub Type Square Drive Unit | ||
Drive Type Square | ||
Finish Burnished | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom Interchangeable 3/4 inch male drive interchangeable 1/3 inch male square attaches to 1 inch to 3/4 inch coupler reference M.230C.
Maximum torque 1412 N.m.
Related links
- Facom K.230B1 1/2 in Square Square Drive Unit
- Facom S.373 12.7 mm Square Square Drive Unit, 15mm Overall
- Facom S.383 12.7 mm Square Square Drive Unit, 27mm Overall
- Facom M.215A 1 in Square Drive Extension, 415mm Overall
- STAHLWILLE 70V 12.7 mm Square Square Drive Unit, 44.3mm Overall
- Facom K.208B 3/4 in Square Drive Extension, 100mm Overall
- Facom K.215B 3/4 in Square Drive Extension, 400mm Overall
- Bahco 8960-16 3/4 in Square Square Drive Extension Bar, 400mm Overall
