Facom S.383 12.7 mm Square Square Drive Unit Socket, 27mm Overall
- RS Stock No.:
- 234-9730
- Mfr. Part No.:
- S.383
- Manufacturer:
- Facom
Subtotal (1 unit)*
€96.00
(exc. VAT)
€118.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.00 |
*price indicative
- RS Stock No.:
- 234-9730
- Mfr. Part No.:
- S.383
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 12.7mm | |
| Product Type | Socket | |
| Sub Type | Square Drive Unit | |
| Drive Type | Square | |
| Overall Length | 27mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 12.7mm | ||
Product Type Socket | ||
Sub Type Square Drive Unit | ||
Drive Type Square | ||
Overall Length 27mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom S series square drive has drive size of 14 x 18 mm. It can be used with pivot handle.
Overall length 27 mm
Related links
- Facom S.373 12.7 mm Square Square Drive Unit Socket, 15mm Overall
- STAHLWILLE 70V 12.7 mm Square Square Drive Unit Socket, 44.3mm Overall
- Facom M.230C1 3/4 in Square Square Drive Unit Socket Driver
- Facom K.230B1 1/2 in Square Square Drive Unit Socket Adapter
- Wera 3/8 in Square Socket Adapter, 27mm Overall
- Facom 3/8 in Drive 7 mm 12 Point 12 Point Socket, 27mm Overall Length
- SAM 1/2 in Drive 27 mm Injector Socket, 27mm Overall Length
- Facom NS.215A 12.7 mm Square Drive Extension Extension, 125mm Overall
