Facom S.373 12.7 mm Square Square Drive Unit Socket, 15mm Overall

Subtotal (1 unit)*

€77.81

(exc. VAT)

€95.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.81

*price indicative

RS Stock No.:
235-0602
Mfr. Part No.:
S.373
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Drive Size

12.7mm

Sub Type

Square Drive Unit

Drive Type

Square

Overall Length

15mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The Facom S series square drive has drive size of 9 x 12 mm. It can be used with pivot handle.

Overall length 15 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy